Digilent Development Board Integrated GPS-disciplined oven-controlled oscillator Development Module for USRP N210 10 MHz

Subtotal (1 unit)*

$10,303.14

(exc. GST)

$11,333.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,303.14

*price indicative

RS Stock No.:
736-337
Mfr. Part No.:
6002-410-043
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Distribution Unit

Kit Classification

Development Module

Technology

GPS

For Use With

USRP N210

Featured Device

Integrated GPS-disciplined oven-controlled oscillator

Kit Name

Development Board

Maximum Frequency

10MHz

Interface Type

PPS

COO (Country of Origin):
MY
The Digilent Octoclock is a high-precision timing distribution system designed to synchronise up to eight USRP devices for coherent operation. It is an essential component for developing complex wireless applications such as phased arrays and massive MIMO systems.

Distributes 10 MHz and 1 PPS signals to eight channels

Internal GPS-disciplined oven-controlled oscillator for global time alignment

Automatic switch-over between internal and external timing sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy