Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- RS Stock No.:
- 736-330
- Mfr. Part No.:
- 6002-410-035
- Brand:
- Digilent
Subtotal (1 unit)*
$28,422.19
(exc. GST)
$31,264.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,422.19 |
*price indicative
- RS Stock No.:
- 736-330
- Mfr. Part No.:
- 6002-410-035
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| RF Technology | Software Defined Radio | |
| Product Type | Radio Telemetry Module | |
| Kit Classification | Software Defined Radio Receiver | |
| Technology | Module | |
| For Use With | GNU Radio | |
| Featured Device | AMD Kintex-7 FPGA | |
| Kit Name | Radio Module | |
| Maximum Frequency | 6GHz | |
| Interface Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
RF Technology Software Defined Radio | ||
Product Type Radio Telemetry Module | ||
Kit Classification Software Defined Radio Receiver | ||
Technology Module | ||
For Use With GNU Radio | ||
Featured Device AMD Kintex-7 FPGA | ||
Kit Name Radio Module | ||
Maximum Frequency 6GHz | ||
Interface Type PCIe | ||
- COO (Country of Origin):
- MY
The Digilent scalable software-defined radio platform is engineered for the design and deployment of next-generation wireless systems. This high-performance hardware combines dual extended-bandwidth slots with a massive user-programmable Kintex-7 FPGA, all housed in a versatile half-wide 1U form factor for desktop or rack mounting.
Two daughterboard slots covering DC to 6 GHz
Up to 160 MHz of baseband bandwidth per channel
High speed PCIe and dual 10 GigE Interface options
Related links
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047
