Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036

Subtotal (1 unit)*

$14,382.22

(exc. GST)

$15,820.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,382.22

*price indicative

RS Stock No.:
736-331
Mfr. Part No.:
6002-410-036
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

RF Technology

Software Defined Radio

Kit Classification

Daughter Board

Product Type

RF Receiver Module RF Board

Technology

Receiver

For Use With

USRP X Series

Featured Device

TwinRX

Kit Name

Radio Module

Maximum Frequency

6GHz

COO (Country of Origin):
MY
The Digilent Daughterboard is a high-performance dual-channel receiver designed for the USRP X Series software-defined radios. Featuring a two-stage super heterodyne architecture, it provides an exceptional dynamic range and precise phase synchronization for Advanced spectrum monitoring and direction-finding applications.

Frequency range covering 10 MHz to 6 GHz

Instantaneous bandwidth of 80 MHz per channel

Dual receive channels with independent tuning capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy