MikroElektronika CAN Isolator Click ADM3053 Interface Development Tools for Can be used for the development of CAN data

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.39

(exc. GST)

$74.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$67.39
5 +$60.65

*price indicative

RS Stock No.:
168-3025
Distrelec Article No.:
301-63-763
Mfr. Part No.:
MIKROE-2627
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Interface Development Tools

Product Type

Communication & Wireless Development Tool

Technology

CAN, UART

For Use With

Can be used for the development of CAN data buses, industrial field networks and more

Featured Device

ADM3053

Kit Name

CAN Isolator Click

Interface Type

UART

Standards/Approvals

DIN EN 60747-5-2 (VDE 0884 Part 2):2003-01, CSA Component Acceptance Notice 5A, ISO 11898, standard, UL 1577

CAN Isolator click provides isolated CAN communication. It carries the ADM3053 signal and power isolated CAN transceiver with an integrated isolated DC-to-DC converter. The click is designed to run on either 3.3V or 5V power supply. CAN Isolator click communicates with the target microcontroller over UART interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy