MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various

Subtotal (1 unit)*

$54.77

(exc. GST)

$60.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.77

*price indicative

RS Stock No.:
394-123
Mfr. Part No.:
MIKROE-6452
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

NFC

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

Evaluation Board

For Use With

Integrates NFC Functionality In Various Applications

Featured Device

Evaluation Board

Kit Name

Mikroe-6452

Maximum Frequency

13.56MHz

Standards/Approvals

Iso 18001, ISO 14001, ISO 27001, ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Add On Board integrates NFC functionality into various applications, featuring the PN7160 (PN7160B1HN/C100E) NFC controller from NXP. Compliant with NFC Forum and NCI 2.0 standards, this board enables seamless and secure near-field communication, making it ideal for contactless transactions, access control, and IoT applications.

SPI communication interface

Low-power consumption modes

New generation RF contactless front-end design with high sensitivity and dynamic load modulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy