MikroElektronika Rotary Switch Click RDS6-16S-1065-1-SMT Evaluation Board for Applications Requiring Precise Rotary
- RS Stock No.:
- 391-629
- Mfr. Part No.:
- MIKROE-6332
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$31.54
(exc. GST)
$34.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.54 |
*price indicative
- RS Stock No.:
- 391-629
- Mfr. Part No.:
- MIKROE-6332
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Applications Requiring Precise Rotary Input | |
| Featured Device | RDS6-16S-1065-1-SMT | |
| Kit Name | Rotary Switch Click | |
| Standards/Approvals | ISO 9001, ISO 27001, ISO 14001, Iso 18001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Applications Requiring Precise Rotary Input | ||
Featured Device RDS6-16S-1065-1-SMT | ||
Kit Name Rotary Switch Click | ||
Standards/Approvals ISO 9001, ISO 27001, ISO 14001, Iso 18001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Rotary Switch Click is a compact add-on board for applications requiring precise rotary input. It is based on the RDS6-16S-1065-1-SMT, a 16-position notched cap surface mount rotary DIP switch from Same Sky. The switch supports continuous 360-degree actuator rotation, has a 2.54mm pin pitch, and features robust construction with 80mΩ contact resistance and a maximum operating torque of 700gf·cm, ensuring reliable operation for up to 10,000 steps.
Continuous 360 degree actuator rotation with tactile notches
I/O expander with I2C interface
Related links
- MikroElektronika Rotary O Control Knob MikroBus Click Board
- MikroElektronika Rotary G MikroBus Click Board for EC12D
- MikroElektronika Rotary B MikroBus Click Board for EC12D
- MikroElektronika Rotary Y MikroBus Click Board for EC12D
- MikroElektronika 12C to SPI Click Power Management for SC18IS604 for Embedded Applications Requiring Protocol Bridging
- MikroElektronika Temp&Hum Click Precise Digital Temperature and Humidity Measurements
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika MIKROE-6669 Accel Click Expansion Board for Precise Motion Detection and Advanced Edge-Processing
