MikroElektronika Rotary G MikroBus Click Board for EC12D
- RS Stock No.:
- 136-0710
- Mfr. Part No.:
- MIKROE-1822
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.70 | - |
| 5 + | $18.62 | $10.40 |
*price indicative
- RS Stock No.:
- 136-0710
- Mfr. Part No.:
- MIKROE-1822
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | EC12D | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Rotary G | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device EC12D | ||
Kit Classification MikroBus Click Board | ||
Kit Name Rotary G | ||
Standards/Approvals RoHS | ||
Rotary R click mikroBUS™
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. Rotary click boards are perfect for adding control knobs to your audio/video applications. The boards use an Alps EC12D 15-pulse incremental rotary encoder which is surrounded by a ring of 16 coloured LEDs. The encoder switch has a positive detent rotary action and also incorporates a push switch that is read by the interrupt line. The Click modules communicate with the target MCU board through mikroBUS™ SPI interface and require a 3.3V or 5V power supply.
The following ROTARY Click modules are available:
136-0710 • MIKROE-1822 ROTARY G Click Encoder switch with Green LEDs
895-1767 • MIKROE-1823 ROTARY R Click Encoder switch with Red LEDs
136-0711 • MIKROE-1824 ROTARY B Click Encoder switch with Blue LEDs
136-0712 • MIKROE-1825 ROTARY Y Click Encoder switch with Yellow LEDs
136-0838 • MIKROE-2380 ROTARY O Click Encoder switch with Orange LEDs
Click mikroBUS™ Human-Machine Interface Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Rotary B MikroBus Click Board for EC12D
- MikroElektronika Rotary Y MikroBus Click Board for EC12D
- MikroElektronika Rotary O Control Knob MikroBus Click Board
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
- MikroElektronika MikroBus Click Board
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika PS/2 MikroBus Click Board
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
