Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.26

(exc. GST)

$7.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 192 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$7.26-
12 - 23$7.082%
24 +$6.983%

*price indicative

RS Stock No.:
904-0379
Distrelec Article No.:
301-88-785
Mfr. Part No.:
7446723001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.2mH

Product Type

Common Mode Choke

Maximum DC Current

3A

Series

WE-LF

Impedance

40mΩ

Packaging

Tray & Carton

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

250V ac

Inductance Tolerance

±30 %

Height

14.5mm

Standards/Approvals

RoHS, REACH, VDE, ENEC

Maximum DC Resistance

0.04Ω

Wurth Elektronik WE-LF Series Common Mode Choke, 1.2 Mh Inductance, 250V AC Choke Voltage - 7446723001


This common mode choke is a two-line EMI suppression component designed for through-hole mounting and intended to reduce interference in AC circuits. It operates across a wide temperature range and is supplied in tray packaging for handling in production environments. The part meets multiple regulatory standards and is rated for moderate current applications.

Features and Benefits:


• ±30% inductance tolerance provides predictable attenuation performance
• 3A maximum DC current enables moderate power line use
• 40mΩ impedance supports effective common-mode suppression
• 0.04 Ω maximum DC resistance minimises insertion loss
• 125°C maximum operating temperature allows high-temperature operation

Applications


• Suitable for mains EMI suppression in consumer equipment
• Ideal for filtering two-conductor power lines
• Used with switch-mode power supplies for noise reduction
• Can be used for industrial control panels requiring high temperature stability

What mounting method does it require?


It is designed for through-hole mounting and uses four pins for board attachment.

How is impedance defined for testing?


Impedance is specified at 40mΩ with a test frequency of 10kHz for performance characterisation.

Which environmental limits should be observed?


Operating temperatures range from -40°C to 125°C to ensure correct functionality.

How is the product packaged for shipment?


Components are supplied in trays and cartoned for handling and storage.

Which approvals accompany the component?


It holds RoHS, REACH, VDE and ENEC approvals.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy