KEMET 500 μH 1 A Common Mode Choke 0.3 Ω 250 V ac
- RS Stock No.:
- 863-3844
- Mfr. Part No.:
- SU9V-10005
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 02 March 2026
- Plus 600 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $1.313 | $13.13 |
| 250 - 490 | $1.291 | $12.91 |
| 500 + | $1.261 | $12.61 |
*price indicative
- RS Stock No.:
- 863-3844
- Mfr. Part No.:
- SU9V-10005
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 500 μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1A | |
| Series | SU-9V | |
| Test Frequency | 1 kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Automotive Standard | No | |
| Choke Voltage | 250 V ac | |
| Mount Type | Through Hole | |
| Length | 17mm | |
| Height | 17mm | |
| Maximum DC Resistance | 0.3Ω | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 500 μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1A | ||
Series SU-9V | ||
Test Frequency 1 kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Automotive Standard No | ||
Choke Voltage 250 V ac | ||
Mount Type Through Hole | ||
Length 17mm | ||
Height 17mm | ||
Maximum DC Resistance 0.3Ω | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Related links
- KEMET 500 μH 1 A Common Mode Choke 0.3 Ω 250 V ac
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250 V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250 V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250 V ac
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250 V ac
- KEMET 25.4 mH 500 mA Common Mode Choke 5.90 Ω 500 V ac, 250 V ac
- KEMET 720 μH 3 A Common Mode Choke 5.9 Ω 250 V ac, 500 V ac
- KEMET 1.8 mH 1.8 A Common Mode Choke 5.90 Ω 250 V ac, 500 V ac
