Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- RS Stock No.:
- 249-9370
- Mfr. Part No.:
- ACMS-1065-102-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.66
(exc. GST)
$19.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.766 | $17.66 | - |
| 20 - 40 | $1.73 | $17.30 | 2% |
| 50 - 90 | $1.633 | $16.33 | 7% |
| 100 - 240 | $1.554 | $15.54 | 12% |
| 250 + | $1.499 | $14.99 | 15% |
*price indicative
- RS Stock No.:
- 249-9370
- Mfr. Part No.:
- ACMS-1065-102-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Series | ACMP-9050 | |
| Maximum DC Current | 2.5A | |
| Impedance | 3600Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±40 % | |
| Length | 10mm | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Maximum DC Resistance | 25mΩ | |
| Depth | 8.7mm | |
| Height | 6.5mm | |
| Termination Style | Tin/Copper | |
| Package/Case | 1065 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Series ACMP-9050 | ||
Maximum DC Current 2.5A | ||
Impedance 3600Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Inductance Tolerance ±40 % | ||
Length 10mm | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Maximum DC Resistance 25mΩ | ||
Depth 8.7mm | ||
Height 6.5mm | ||
Termination Style Tin/Copper | ||
Package/Case 1065 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 80V
Insulation Resistance of 10 MΩ
Rated Current of 0.95A
DCR 180 mΩ
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 5 A Common Mode Choke 80V
- Abracon 0.75 A Common Mode Choke 80V
- Abracon 7 A Common Mode Choke 8 mΩ 80V
- Abracon 5 A Common Mode Choke 10 mΩ 80V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 100 μH 0.15 A Common Mode Choke 2500 mΩ 80V
- Abracon 100 μH 0.15 A Common Mode Choke 1500 mΩ 80V
