Wurth Elektronik 166 nH Common mode filter
- RS Stock No.:
- 248-8163
- Mfr. Part No.:
- 784231121
- Brand:
- Wurth Elektronik
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$1.388
(exc. GST)
$1.527
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | $1.388 | $6.94 |
50 - 245 | $1.35 | $6.75 |
250 - 495 | $1.312 | $6.56 |
500 - 995 | $1.274 | $6.37 |
1000 + | $1.236 | $6.18 |
*price indicative
- RS Stock No.:
- 248-8163
- Mfr. Part No.:
- 784231121
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 166 nH Common mode filter
- Wurth Elektronik 478 nH Common mode filter
- Wurth Elektronik 252 nH Common mode filter
- Wurth Elektronik 88 nH Common mode filter
- Wurth Elektronik 367 nH Common mode filter
- Wurth Elektronik 131 nH Common mode filter
- TDK 600 nH 2.6 A Common mode filter 0.05Ω 50V
- Wurth Elektronik 245 pH Common mode filter