Wurth Elektronik 166 nH Common mode filter
- RS Stock No.:
- 248-8162
- Mfr. Part No.:
- 784231121
- Brand:
- Wurth Elektronik
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.838
(exc. GST)
$0.922
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $0.838 | $1,676.00 |
10000 + | $0.754 | $1,508.00 |
*price indicative
- RS Stock No.:
- 248-8162
- Mfr. Part No.:
- 784231121
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 166 nH Common mode filter
- Wurth Elektronik 478 nH Common mode filter
- Wurth Elektronik 252 nH Common mode filter
- Wurth Elektronik 88 nH Common mode filter
- Wurth Elektronik 367 nH Common mode filter
- Wurth Elektronik 131 nH Common mode filter
- TDK 600 nH 2.6 A Common mode filter 0.05Ω 50V
- Wurth Elektronik 245 pH Common mode filter