TDK 5 μH 1.2 kA Common Mode Choke 60 mΩ 42V
- RS Stock No.:
- 246-9885
- Mfr. Part No.:
- B82793C0502N201
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,485.50
(exc. GST)
$2,734.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $1.657 | $2,485.50 | - |
| 7500 + | $1.492 | $2,238.00 | 9% |
*price indicative
- RS Stock No.:
- 246-9885
- Mfr. Part No.:
- B82793C0502N201
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 5μH | |
| Maximum DC Current | 1.2kA | |
| Series | B82793C0/S0 | |
| Impedance | 0.06Ω | |
| Core Material | Ferrite | |
| Test Frequency | 60Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 60°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Choke Voltage | 42V | |
| Inductance Tolerance | 30 % | |
| Height | 4.8mm | |
| Depth | 6mm | |
| Length | 7.1mm | |
| Maximum DC Resistance | 60mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 5μH | ||
Maximum DC Current 1.2kA | ||
Series B82793C0/S0 | ||
Impedance 0.06Ω | ||
Core Material Ferrite | ||
Test Frequency 60Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 60°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Choke Voltage 42V | ||
Inductance Tolerance 30 % | ||
Height 4.8mm | ||
Depth 6mm | ||
Length 7.1mm | ||
Maximum DC Resistance 60mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The EPCOS Data and signal line choke is common-mode choke has current-compensated ring core double choke and bifilar winding.
Suitable for reflow soldering
Related links
- TDK 5 μH 1200 A Common Mode Choke 60 mΩ 42V
- TDK 5 A Common Mode Choke 10 mΩ 80V
- TDK 5 A Common Mode Filter 10 mΩ 80V
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
- KEMET 7 mH 5 A Common Mode Choke 47mΩ
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
