KEMET 7 mH 5 A Common Mode Choke 47mΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6890
Mfr. Part No.:
SCR-050-0R9A070J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

7 mH

Series

SCR

Test Frequency

100 KHz

DC Resistance

47mΩ

Maximum Current

5 A

Dimensions

29 x 23 x 29mm

Operating Temperature Range

-25°C → +120°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Height

29mm

Minimum Operating Temperature

-25°C

Depth

23mm

Maximum Operating Temperature

+120°C

Length

29mm

COO (Country of Origin):
VN

Kemet SCR Series High Impedance Common Mode Chokes


Kemet SCR coils benefit from a high permeability core that allows high impedance, whilst reducing volume by 30% and preserving the same properties. This results in reducing the part count and saving space. Kemet SCR coils can be used as common mode chokes and other typical applications include power supply devices, consumer electronics and audio Visual equipment.

Rated currents up to 5 A

DC resistances as low as 47 mΩ

Inductances up to 25mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy