Wurth Elektronik 16 μH 7.5 A Common Mode Choke 5 mΩ 1.5kV
- RS Stock No.:
- 245-8550
- Distrelec Article No.:
- 302-54-227
- Mfr. Part No.:
- 744842816
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$12.78
(exc. GST)
$14.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.78 | - |
| 10 - 19 | $12.36 | $4.20 |
| 20 + | $9.68 | $62.00 |
*price indicative
- RS Stock No.:
- 245-8550
- Distrelec Article No.:
- 302-54-227
- Mfr. Part No.:
- 744842816
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 16μH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMBNiZn | |
| Maximum DC Current | 7.5A | |
| Core Material | Nickel Zinc | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 1.5kV | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 5mΩ | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Height | 22mm | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 16μH | ||
Product Type Common Mode Choke | ||
Series WE-CMBNiZn | ||
Maximum DC Current 7.5A | ||
Core Material Nickel Zinc | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 1.5kV | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 5mΩ | ||
Standards/Approvals REACH, RoHS, VDE | ||
Height 22mm | ||
Length 18.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for optimization of burst signals. It is made of Ni-Zn ferrite.
Very compact design
Noise suppression up to 300 MHz
Operating temperature of -40 ºC to +125 ºC
High interference stability against RF interference and burst signals
High suppression rates of asymmetrical interferences at high and middle frequencies
Related links
- Wurth Elektronik 16 μH 7.5 A Common Mode Choke 5 mΩ 1500V
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
- Abracon 15 A Common Mode Choke 5 mΩ 125V
- Wurth Elektronik 32 μH 5.5 A Common Mode Choke 10 mΩ 1500V
- Wurth Elektronik 350 μH 6.4 A Common Mode Choke 10 mΩ 1500V
- Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1500V
- KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc
- Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
