Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
- RS Stock No.:
- 245-8543
- Distrelec Article No.:
- 302-54-224
- Mfr. Part No.:
- 744824801
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.80
View bulk pricing optionsSubtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.41 | - |
| 10 + | $8.53 | $8.80 |
*price indicative
- RS Stock No.:
- 245-8543
- Distrelec Article No.:
- 302-54-224
- Mfr. Part No.:
- 744824801
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 7.5A | |
| Series | WE-CMB | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 1.5kV | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Length | 27.5mm | |
| Height | 33mm | |
| Maximum DC Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 7.5A | ||
Series WE-CMB | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 1.5kV | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals REACH, RoHS, VDE | ||
Length 27.5mm | ||
Height 33mm | ||
Maximum DC Resistance 10mΩ | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.
Broadband filtering due to low capacitance winding technique
High suppression of asymmetrical interferences also at low frequency
Very compact design and high rated current of 7.5 A at 70 °C
DC resistance of 10 mΩ at 20 °C
Operating temperature of -40 ºC to +125 ºC
Related links
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc
- Wurth Elektronik 16 μH 7.5 A Common Mode Choke 5 mΩ 1500V
- Wurth Elektronik 1 mH Manganese Zinc Common Mode Choke 35 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 1 mH Common Mode Choke 40 mΩ Rdc, WE-LF
- Wurth Elektronik 1 mH Ferrite Common Mode Choke 45 mΩ Rdc 250V ac, WE-CMB
