Wurth 1 mH ±30% Ferrite Common Mode Choke, 2A Idc, 45mΩ Rdc 250 V ac, WE-CMB
- RS Stock No.:
- 124-1848
- Mfr. Part No.:
- 744821201
- Brand:
- Wurth Elektronik
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.08
(exc. GST)
$6.69
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $6.08 | $12.16 |
20 + | $5.625 | $11.25 |
*price indicative
- RS Stock No.:
- 124-1848
- Mfr. Part No.:
- 744821201
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 2A |
Mounting Type | Through Hole |
Maximum DC Resistance | 45mΩ |
Tolerance | ±30% |
Diameter | 15.5mm |
Length | 15mm |
Depth | 7.5mm |
Height | 18mm |
Dimensions | 15 x 7.5 x 18mm |
Core Material | Ferrite |
Lead Pitch | 4.5mm |
Series | WE-CMB |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Maximum Operating Temperature | +125°C |
Related links
- Wurth 1 mH ±30% Ferrite Common Mode Choke, Max SRF:100kHz, 25A...
- Wurth 1.3 mH ±30% Ferrite Common Mode Choke, Max SRF:10kHz, 20A...
- Wurth 1.8 mH ±30% Ferrite Common Mode Choke, Max SRF:10kHz, 14A...
- Wurth 1 mH ±30% Ferrite Common Mode Choke, 3A Idc, 40mΩ Rdc 250 V ac, WE-LF
- Wurth 700 μH ±30% Ferrite Common Mode Choke, 5A Idc, 15mΩ Rdc 250...
- Wurth 500 μH ±30% Ferrite Common Mode Choke, Max SRF:100kHz, 35A...
- Wurth 175 μH ±30% Ferrite Common Mode Choke, 10A Idc, 4mΩ Rdc 250...
- Wurth 450 μH ±30% Ferrite Common Mode Choke, 6.5A Idc, 10mΩ Rdc...