KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1kV
- RS Stock No.:
- 242-7759
- Mfr. Part No.:
- SCF29XV-210-2R1A010JV
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-7759
- Mfr. Part No.:
- SCF29XV-210-2R1A010JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.1mH | |
| Maximum DC Current | 21A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Depth | 21.4mm | |
| Height | 38.7mm | |
| Maximum DC Resistance | 2.3mΩ | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.1mH | ||
Maximum DC Current 21A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Depth 21.4mm | ||
Height 38.7mm | ||
Maximum DC Resistance 2.3mΩ | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1000V
- KEMET 1.1 mH 21 A Common Mode Choke 2.33 mΩ 1000V
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- KEMET 1.6 mH 21 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 4.3 mH 1.1 A Common Mode Choke 0.35 Ω 250V ac
- TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
