KEMET 200 μH 22 A Common Mode Choke 1.38 mΩ 1kV
- RS Stock No.:
- 242-7648
- Mfr. Part No.:
- SCF19XV-220-1R6A004JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 42 units)*
$454.27
(exc. GST)
$499.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 42 - 168 | $10.816 | $454.27 |
| 210 + | $10.516 | $441.67 |
*price indicative
- RS Stock No.:
- 242-7648
- Mfr. Part No.:
- SCF19XV-220-1R6A004JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Maximum DC Current | 22A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 40MHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Standards/Approvals | RoHS | |
| Depth | 18.4mm | |
| Height | 28.5mm | |
| Length | 3.5mm | |
| Maximum DC Resistance | 1.38mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Maximum DC Current 22A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 40MHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Standards/Approvals RoHS | ||
Depth 18.4mm | ||
Height 28.5mm | ||
Length 3.5mm | ||
Maximum DC Resistance 1.38mΩ | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
- RS Stock No. 2427649
- Mfr. Part No. SCF19XV-220-1R6A004JV
Each
$14.82
- RS Stock No. 2427646
- Mfr. Part No. SCF19XV-220-1R6A004JH
Each (In a Tray of 30)
$11.374
- RS Stock No. 2427647
- Mfr. Part No. SCF19XV-220-1R6A004JH
Each
$14.82
- RS Stock No. 2475911
- Mfr. Part No. SRF3225TAC-220Y
Each (On a Tape of 10)
$0.737
Related links
- KEMET 200 μH 22 A Common Mode Choke 1.38 mΩ 1000V
- KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1000V
- KEMET 600 μH 12 A Common Mode Choke 3.99 mΩ 1000V
- KEMET 300 μH 19 A Common Mode Choke 1.89 mΩ 1000V
- KEMET 440 μH 15 A Common Mode Choke 3.01 mΩ 1000V
- KEMET 600 μH 12 A Common Mode Choke 4.19 mΩ 1000V
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1000V
- KEMET 110 μH 30 A Common Mode Choke 0.747 mΩ 1000V











