Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- RS Stock No.:
- 240-3534
- Mfr. Part No.:
- ACM-21U-900-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.411 | $10.28 | - |
| 50 - 75 | $0.404 | $10.10 | 1% |
| 100 - 225 | $0.397 | $9.93 | 3% |
| 250 - 975 | $0.39 | $9.75 | 5% |
| 1000 + | $0.383 | $9.58 | 6% |
*price indicative
- RS Stock No.:
- 240-3534
- Mfr. Part No.:
- ACM-21U-900-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Series | ACM | |
| Maximum DC Current | 280mA | |
| Core Material | Nickel Zinc Ferrite | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 20V | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Maximum DC Resistance | 0.4Ω | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Series ACM | ||
Maximum DC Current 280mA | ||
Core Material Nickel Zinc Ferrite | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 20V | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Maximum DC Resistance 0.4Ω | ||
Length 2mm | ||
The Abracon ACM series is wire wound common mode choke have low profile and comes in small size. This choke use in high speed differential signal lines in USB3.0 applications.
Small size and low profile
Virtually no effect on high speed signals due to suppressed differential mode impedance
Elimination of common mode noise in high speed, differential mode signal transmission lines such as USB3.0
RoHS/RoHS II compliant
Related links
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 0.4 A Common Mode Choke 80V
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- Abracon 3.2 A Common Mode Choke 68 mΩ 50V
- Abracon 3 A Common Mode Choke 240 mΩ 50V
- Murata 280 mA Common Mode Choke 4.3 Ω 20V
- Murata 280 mA Common Mode Choke 0.42 Ω
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
