KEMET 4 mH 35 A Common Mode Choke 0.0147 Ω 1kV

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tray of 30 units)*

$466.29

(exc. GST)

$512.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
30 - 120$15.543$466.29-
150 +$13.988$419.6410%

*price indicative

RS Stock No.:
238-5423
Mfr. Part No.:
SCR25XV-080-1R2A018JH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

4mH

Maximum DC Current

35A

Series

SCR-XV

Core Material

7Ht Ferrite Material

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

150°C

Minimum Operating Temperature

40°C

Automotive Standard

AEC-Q200

Choke Voltage

1kV

Inductance Tolerance

±30 %

Maximum DC Resistance

0.0147Ω

Standards/Approvals

UL 94 V-0, RoHS

The KEMET SCR-XV coils are common mode chokes with a wide variety of characteristics for automotive & harsh environment industrial application. These toroidal coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High rated voltage up to 1,000 V AC/DC

Operating temperature range from -40°C to +120°C

High permeability

High impedance

UL 94 V–0 flame retardant rated base and cap

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy