Murata 2 A Common Mode Choke 0.034 Ω 50V
- RS Stock No.:
- 223-5053
- Mfr. Part No.:
- DLW5ATH401TQ2L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.892 | $9.46 |
| 25 - 45 | $1.862 | $9.31 |
| 50 - 95 | $1.832 | $9.16 |
| 100 - 245 | $1.802 | $9.01 |
| 250 + | $1.772 | $8.86 |
*price indicative
- RS Stock No.:
- 223-5053
- Mfr. Part No.:
- DLW5ATH401TQ2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Series | DLW5ATH | |
| Maximum DC Current | 2A | |
| Impedance | 400Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Length | 5mm | |
| Maximum DC Resistance | 0.034Ω | |
| Depth | 3.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Series DLW5ATH | ||
Maximum DC Current 2A | ||
Impedance 400Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Length 5mm | ||
Maximum DC Resistance 0.034Ω | ||
Depth 3.6mm | ||
Standards/Approvals RoHS, REACH | ||
Height 2.35mm | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has winding type structure. It has 2 lines. It has 5.0x3.6 mm dimension and 0.034 ohm dc resistance.
Low profile
Small size
Large current available
Related links
- Murata 2 A Common Mode Choke 0.034 Ω 50V
- Murata 2 A Common Mode Choke 34 mΩ 50V
- Murata 2 A Common Mode Choke 56 mΩ 50V
- KEMET 67 μH 2 A Common Mode Choke 67.8 mΩ
- KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- KEMET 67 μH 2 A Common Mode Choke 67.8mΩ
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
