Murata 100 mA Common Mode Choke 3.6 Ω 5V
- RS Stock No.:
- 223-5036
- Mfr. Part No.:
- DLM0QSN650HY2D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$1,095.00
(exc. GST)
$1,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 60000 | $0.073 | $1,095.00 |
| 75000 + | $0.065 | $975.00 |
*price indicative
- RS Stock No.:
- 223-5036
- Mfr. Part No.:
- DLM0QSN650HY2D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 100mA | |
| Series | DLM0Q | |
| Impedance | 65Ω | |
| Packaging | Paper Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Depth | 500μm | |
| Height | 300μm | |
| Length | 650μm | |
| Maximum DC Resistance | 3.6Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 100mA | ||
Series DLM0Q | ||
Impedance 65Ω | ||
Packaging Paper Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Depth 500μm | ||
Height 300μm | ||
Length 650μm | ||
Maximum DC Resistance 3.6Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 3.6 dc resistance.
Small size and tight dimensional tolerance
Prevents signal damaging in high speed differential lines
Designed to match line impedance
Related links
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 100 mA Common Mode Choke 4 Ω 5V
- Murata 100 mA Common Mode Choke 2.7 Ω 5V
- Murata 100 mA Common Mode Choke 2 Ω 16V
- Murata 100 mA Common Mode Choke 3.8 Ω 5V
- Murata 100 μH 100 mA Common Mode Choke 2.6 Ω 50V
- Taoglas 100 μH 100 mA Common Mode Choke 4.20 Ω 60V dc
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
