Murata 130 mA Common Mode Choke 1.9 Ω 5V
- RS Stock No.:
- 223-5021
- Mfr. Part No.:
- DLM0NSB280HY2D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 200 | $0.102 | $5.10 |
| 250 - 450 | $0.10 | $5.00 |
| 500 - 950 | $0.098 | $4.90 |
| 1000 - 2450 | $0.096 | $4.80 |
| 2500 + | $0.094 | $4.70 |
*price indicative
- RS Stock No.:
- 223-5021
- Mfr. Part No.:
- DLM0NSB280HY2D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 130mA | |
| Series | DLM0NS | |
| Impedance | 28Ω | |
| Packaging | Paper Tape | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 5V | |
| Mount Type | Surface | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 650μm | |
| Length | 850μm | |
| Maximum DC Resistance | 1.9Ω | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 130mA | ||
Series DLM0NS | ||
Impedance 28Ω | ||
Packaging Paper Tape | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 5V | ||
Mount Type Surface | ||
Standards/Approvals REACH, RoHS | ||
Depth 650μm | ||
Length 850μm | ||
Maximum DC Resistance 1.9Ω | ||
Height 450μm | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 1.9 dc resistance.
Small size and tight dimensional tolerance
High cut off frequency
Related links
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- RS PRO 47 μH 500 mA Common Mode Choke 130 mΩ
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 200 mA Common Mode Choke 3 Ω 50V
- Murata 100 mA Common Mode Choke 4 Ω 5V
