Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- RS Stock No.:
- 217-7244
- Mfr. Part No.:
- 744220103
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 1000 units)*
$2,744.00
(exc. GST)
$3,018.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 - 1000 | $2.744 | $2,744.00 |
| 2000 - 3000 | $2.675 | $2,675.00 |
| 4000 + | $2.634 | $2,634.00 |
*price indicative
- RS Stock No.:
- 217-7244
- Mfr. Part No.:
- 744220103
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 10000μH | |
| Series | WE-SL2 SMT | |
| Maximum DC Current | 350mA | |
| Impedance | 25kΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Inductance Tolerance | ±50 % | |
| Maximum DC Resistance | 1.2Ω | |
| Length | 9.2mm | |
| Depth | 6mm | |
| Height | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 10000μH | ||
Series WE-SL2 SMT | ||
Maximum DC Current 350mA | ||
Impedance 25kΩ | ||
Test Frequency 10kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Inductance Tolerance ±50 % | ||
Maximum DC Resistance 1.2Ω | ||
Length 9.2mm | ||
Depth 6mm | ||
Height 5mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The Wurth Elektronik WE-SL2 SMT common mode line filter has 2 number of windings. It has 10000 μH Inductance and 350mA rated current. The product has AEC-Q200 grade 1 component qualification.
Maximum Impedance 25000 Ω
Rated Current 350 mA
DC Resistance 1.2 Ω
Leakage Inductance 320 nH
Related links
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Taoglas 100 μH 350 mA Common Mode Choke 1.60 Ω 60V dc
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 0.13 μH 550 mA Common Mode Choke 145 mΩ 50V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
