Taoglas 100 μH 350 mA Common Mode Choke 1.60 Ω 60V dc
- RS Stock No.:
- 690-737
- Mfr. Part No.:
- TCMCFNT101-RD
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.09 | - |
| 10 - 24 | $5.38 | 11% |
| 25 - 99 | $4.81 | 21% |
| 100 - 499 | $3.90 | 35% |
| 500 + | $3.82 | 37% |
*price indicative
- RS Stock No.:
- 690-737
- Mfr. Part No.:
- TCMCFNT101-RD
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Series | TCM | |
| Maximum DC Current | 350mA | |
| Packaging | 500 pieces | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Choke Voltage | 60V dc | |
| Maximum DC Resistance | 1.60Ω | |
| Standards/Approvals | AEC-Q200 | |
| Package/Case | 2518 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Series TCM | ||
Maximum DC Current 350mA | ||
Packaging 500 pieces | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Choke Voltage 60V dc | ||
Maximum DC Resistance 1.60Ω | ||
Standards/Approvals AEC-Q200 | ||
Package/Case 2518 | ||
The Taoglas Common Mode Choke is a specialized component designed for use in automotive applications, specifically tailored for 100 Base-T1 networks with Power over Data Lines support. Its size makes it suitable for integration into electronic systems where space is a consideration but robust performance is essential. This choke provides effective common mode noise suppression while ensuring reliable power and data transmission in automotive network environments.
350 mA
60 VDC
Automotive grade
Meets AEC Q200 standards
Related links
- Taoglas 100 μH 100 mA Common Mode Choke 4.20 Ω 60V dc
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- Murata 200 mA Common Mode Choke 3 Ω 50V
