Bourns 11 μH 360 mA Common Mode Choke 0.5 Ω 50V

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 120$0.878$8.78-
130 - 240$0.857$8.572%
250 +$0.844$8.443%

*price indicative

Packaging Options:
RS Stock No.:
210-7543
Mfr. Part No.:
SRF4530A-110Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Common Mode Choke

Inductance

11μH

Series

SRF4530A

Maximum DC Current

360mA

Core Material

Ferrite

Impedance

0.6kΩ

Packaging

500 pieces per 7 in Reel

Test Frequency

100kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q200

Mount Type

Surface

Choke Voltage

50V

Inductance Tolerance

-30 → 50 %

Maximum DC Resistance

0.5Ω

Termination Style

Surface Mount

Length

4.5mm

Standards/Approvals

RoHS, AEC-Q200

Height

3.2mm

COO (Country of Origin):
MY
The Bourns SRF4530A series common mode chip inductor has 11μH inductance at 100 kHz. This inductor has ferrite core and enamelled copper wire with Au terminal finish. I has rated voltage of 50VDC and insulation resistance of 10MΩ.

Shielded construction – low radiation

Bifilar wound

High temperature

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy