KEMET 23 mH 1 A Common Mode Choke 0.43Ω 250V

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-0952
Mfr. Part No.:
SSHB10HS-10051
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

23 mH

Series

SSHB10HS

Test Frequency

10 kHz

DC Resistance

0.43Ω

Maximum Current

1 A

Dimensions

22 x 17 x 15.5mm

Operating Temperature Range

-25°C → +130°C

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Depth

17mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-25°C

Height

15.5mm

Length

22mm

COO (Country of Origin):
VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.

Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy