KEMET 99 μH 800 mA Common Mode Choke 120 mΩ 50V dc
- RS Stock No.:
- 186-0710
- Mfr. Part No.:
- SHO-402
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $21.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $3.274 | $16.37 | - |
| 250 - 495 | $3.188 | $15.94 | $21.50 |
| 500 + | $3.14 | $15.70 | $67.00 |
*price indicative
- RS Stock No.:
- 186-0710
- Mfr. Part No.:
- SHO-402
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 99μH | |
| Maximum DC Current | 800mA | |
| Series | SHO | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 100kHz | |
| Packaging | Bulk | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Length | 7.5mm | |
| Height | 7.5mm | |
| Termination Style | PCB Pin | |
| Maximum DC Resistance | 120mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 99μH | ||
Maximum DC Current 800mA | ||
Series SHO | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 100kHz | ||
Packaging Bulk | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 50V dc | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Length 7.5mm | ||
Height 7.5mm | ||
Termination Style PCB Pin | ||
Maximum DC Resistance 120mΩ | ||
- COO (Country of Origin):
- CN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 99 μH 0.8 A Common Mode Choke 120 mΩ 50V dc
- KEMET 2 μH 4 A Common Mode Choke 15.5 mΩ 50V dc
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
- KEMET 6 μH 5 A Common Mode Choke 8 mΩ 50V dc
- KEMET 0.6 μH 4 A Common Mode Choke 10 mΩ 50V
- KEMET 17.5 μH 0.8 A Common Mode Choke 105 mΩ
- KEMET 1.4 mH 2.2 A Common Mode Choke 120 mΩ 250V
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
