Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- RS Stock No.:
- 185-7358
- Distrelec Article No.:
- 301-35-801
- Mfr. Part No.:
- 7448027001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.67
(exc. GST)
$13.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.67 |
| 10 - 19 | $12.35 |
| 20 + | $12.18 |
*price indicative
- RS Stock No.:
- 185-7358
- Distrelec Article No.:
- 301-35-801
- Mfr. Part No.:
- 7448027001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMBNC | |
| Maximum DC Current | 7A | |
| Core Material | Nano Crystal | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Solder Pad | |
| Height | 22mm | |
| Standards/Approvals | REACH, RoHS, VDE, ENEC | |
| Depth | 14mm | |
| Length | 18mm | |
| Maximum DC Resistance | 6mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Series WE-CMBNC | ||
Maximum DC Current 7A | ||
Core Material Nano Crystal | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Solder Pad | ||
Height 22mm | ||
Standards/Approvals REACH, RoHS, VDE, ENEC | ||
Depth 14mm | ||
Length 18mm | ||
Maximum DC Resistance 6mΩ | ||
- COO (Country of Origin):
- CN
Very high permeability nanocrystalline core material
Improved isolation through plastic case and winding spacer
High and stable inductance values up to 150 °C
High rated currents
Broadband suppression
Small size
Frequency range: 1 kHz-300 MHz
Operating temperature: -40°C to +125°C
Applications
Power electronics
Power line in- and output filter
Radio interference suppression in motors
Suppression for common mode noise
Related links
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
- KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1000V
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1000V
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1000V
- Wurth Elektronik 1 mH Manganese Zinc Common Mode Choke 35 mΩ Rdc 250V ac, WE-CMB
