Wurth Elektronik 5.2 mH 10 A Common Mode Choke 27 mΩ 500V ac
- RS Stock No.:
- 185-7032
- Mfr. Part No.:
- 744833052100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 9 units)*
$185.65
(exc. GST)
$204.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 - 36 | $20.628 | $185.65 |
| 45 + | $20.173 | $181.56 |
*price indicative
- RS Stock No.:
- 185-7032
- Mfr. Part No.:
- 744833052100
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 5.2mH | |
| Maximum DC Current | 10A | |
| Series | WE-TPB | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac | |
| Inductance Tolerance | ±30 % | |
| Height | 39mm | |
| Termination Style | Solder Pad | |
| Depth | 47mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum DC Resistance | 27mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 5.2mH | ||
Maximum DC Current 10A | ||
Series WE-TPB | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac | ||
Inductance Tolerance ±30 % | ||
Height 39mm | ||
Termination Style Solder Pad | ||
Depth 47mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum DC Resistance 27mΩ | ||
- COO (Country of Origin):
- CN
Application up to 500 VAC
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
Related links
- Wurth Elektronik 5.2 mH 10 A Common Mode Choke 27 mΩ 500V ac
- Bourns 2 mH 10 A Common Mode Choke 0.0115 Ω
- KEMET 19.5 mH 10 A Common Mode Choke 1000V
- RS PRO 2 mH 10 A Common Mode Choke 7 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6.23 mΩ 1000V
- KEMET 0.83 mH 10 A Common Mode Choke 11.34 mΩ
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1000V
