KEMET 1.6 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- RS Stock No.:
- 183-6933
- Mfr. Part No.:
- SSR10H-30016
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.82
(exc. GST)
$15.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.764 | $13.82 |
| 15 + | $2.694 | $13.47 |
*price indicative
- RS Stock No.:
- 183-6933
- Mfr. Part No.:
- SSR10H-30016
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.6mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | SSR10H | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 18mm | |
| Height | 13.5mm | |
| Length | 22mm | |
| Maximum DC Resistance | 0.06Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.6mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series SSR10H | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 18mm | ||
Height 13.5mm | ||
Length 22mm | ||
Maximum DC Resistance 0.06Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 1.6 mH 3 A Common Mode Choke 0.06 Ω 250 V ac
- KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250 V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250 V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250 V ac
- KEMET 1.6 mH 19 A Common Mode Choke 3.07 mΩ 1000 V
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250 V ac
- KEMET 1.6 mH 19 A Common Mode Choke 3.35 mΩ 1000 V
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1000 V
