KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- RS Stock No.:
- 183-6883
- Mfr. Part No.:
- SSR10V-10170
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 565 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.654 | $13.27 |
| 25 - 45 | $2.59 | $12.95 |
| 50 + | $2.554 | $12.77 |
*price indicative
- RS Stock No.:
- 183-6883
- Mfr. Part No.:
- SSR10V-10170
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 17mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10V | |
| Maximum DC Current | 1A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Depth | 13mm | |
| Height | 21mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.48Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 17mH | ||
Product Type Common Mode Choke | ||
Series SSR10V | ||
Maximum DC Current 1A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Depth 13mm | ||
Height 21mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.48Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 17 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 15.1 mH 1 A Common Mode Choke 0.48 Ω 250V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
