KEMET 43 μH 2 A Common Mode Choke 54.1 mΩ
- RS Stock No.:
- 183-6860
- Mfr. Part No.:
- SHBC8S-0R6A0043V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $5.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$43.46
(exc. GST)
$47.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $8.692 | $43.46 | - |
| 25 - 45 | $8.476 | $42.38 | $5.40 |
| 50 + | $8.348 | $41.74 | $17.20 |
*price indicative
- RS Stock No.:
- 183-6860
- Mfr. Part No.:
- SHBC8S-0R6A0043V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 43μH | |
| Series | SHBC | |
| Maximum DC Current | 2A | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Length | 17mm | |
| Termination Style | Solder Pad | |
| Depth | 17mm | |
| Maximum DC Resistance | 54.1mΩ | |
| Height | 9.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 43μH | ||
Series SHBC | ||
Maximum DC Current 2A | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Length 17mm | ||
Termination Style Solder Pad | ||
Depth 17mm | ||
Maximum DC Resistance 54.1mΩ | ||
Height 9.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 43 μH 2 A Common Mode Choke 54.1 mΩ
- KEMET 43 μH 2 A Common Mode Choke 54.1mΩ
- KEMET 24 μH 2 A Common Mode Choke 41.1 mΩ
- KEMET 67 μH 2 A Common Mode Choke 67.8 mΩ
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
