KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
- RS Stock No.:
- 183-6724
- Mfr. Part No.:
- SSR10H-08220
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $1.11
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.01
(exc. GST)
$16.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 230 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.002 | $15.01 | - |
| 15 - 25 | $2.928 | $14.64 | $1.11 |
| 30 + | $2.88 | $14.40 | $3.66 |
*price indicative
- RS Stock No.:
- 183-6724
- Mfr. Part No.:
- SSR10H-08220
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 22mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10H | |
| Maximum DC Current | 800mA | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 13.5mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Depth | 18mm | |
| Maximum DC Resistance | 0.65Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 22mH | ||
Product Type Common Mode Choke | ||
Series SSR10H | ||
Maximum DC Current 800mA | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 13.5mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
Depth 18mm | ||
Maximum DC Resistance 0.65Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 22 mH 800 mA Common Mode Choke 0.65 Ω 250V ac
- KEMET 26.2 mH 800 mA Common Mode Choke 880 mΩ 250V
- KEMET 16 mH 800 mA Common Mode Choke 0.58 Ω 250V
- KEMET 54 mH 800 mA Common Mode Choke 880 mΩ 250V ac
- KEMET 19.4 mH 800 mA Common Mode Choke 640 mΩ 250V ac
- KEMET 41 mH 800 mA Common Mode Choke 780 mΩ 250V ac
- KEMET 6.9 mH 800 mA Common Mode Choke 250V ac, 500 V ac
- KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
