KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- RS Stock No.:
- 183-6629
- Mfr. Part No.:
- SHBC24N-2R3A0104V
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6629
- Mfr. Part No.:
- SHBC24N-2R3A0104V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 104μH | |
| Maximum DC Current | 20A | |
| Series | SHBC | |
| Core Material | Fe-Si-Al Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Height | 25.8mm | |
| Depth | 49.5mm | |
| Maximum DC Resistance | 10.4mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 104μH | ||
Maximum DC Current 20A | ||
Series SHBC | ||
Core Material Fe-Si-Al Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Height 25.8mm | ||
Depth 49.5mm | ||
Maximum DC Resistance 10.4mΩ | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 3.6 mH 20 A Common Mode Choke 1000V
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1000V
- KEMET 4.2 mH 20 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
