KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- RS Stock No.:
- 183-6603
- Mfr. Part No.:
- PHBC24W-2R4A0174V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 9 units)*
$553.94
(exc. GST)
$609.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 9 - 9 | $61.549 | $553.94 |
| 18 - 27 | $60.008 | $540.07 |
| 36 + | $59.082 | $531.74 |
*price indicative
- RS Stock No.:
- 183-6603
- Mfr. Part No.:
- PHBC24W-2R4A0174V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 174μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 20A | |
| Series | PHBC | |
| Core Material | Nickel Iron Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 11.8mΩ | |
| Standards/Approvals | RoHS | |
| Length | 57.6mm | |
| Depth | 57.6mm | |
| Height | 30.9mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 174μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 20A | ||
Series PHBC | ||
Core Material Nickel Iron Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 11.8mΩ | ||
Standards/Approvals RoHS | ||
Length 57.6mm | ||
Depth 57.6mm | ||
Height 30.9mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 3.6 mH 20 A Common Mode Choke 1000V
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1000V
- KEMET 4.2 mH 20 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
