KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- RS Stock No.:
- 183-6602
- Mfr. Part No.:
- PHBC24N-2R3A0104V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$401.26
(exc. GST)
$441.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 12 | $33.438 | $401.26 | - |
| 24 - 36 | $32.603 | $391.24 | 2% |
| 48 + | $32.102 | $385.22 | 3% |
*price indicative
- RS Stock No.:
- 183-6602
- Mfr. Part No.:
- PHBC24N-2R3A0104V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 104μH | |
| Maximum DC Current | 20A | |
| Series | PHBC | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 10.4mΩ | |
| Height | 25.8mm | |
| Depth | 49.5mm | |
| Standards/Approvals | RoHS | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 104μH | ||
Maximum DC Current 20A | ||
Series PHBC | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 10.4mΩ | ||
Height 25.8mm | ||
Depth 49.5mm | ||
Standards/Approvals RoHS | ||
Length 9mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- KEMET 219 μH 15 A Common Mode Choke 19.5 mΩ
- KEMET 3.6 mH 20 A Common Mode Choke 1000V
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- Wurth Elektronik 150 μH 20 A Common Mode Choke 1.9 mΩ 250V ac
- KEMET 4.2 mH 20 A Common Mode Choke 17.910 mΩ 1000V
