KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- RS Stock No.:
- 183-6486
- Mfr. Part No.:
- SSR10HS-13075
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$161.10
(exc. GST)
$177.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $2.685 | $161.10 |
| 300 + | $2.417 | $145.02 |
*price indicative
- RS Stock No.:
- 183-6486
- Mfr. Part No.:
- SSR10HS-13075
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 7.5mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10HS | |
| Maximum DC Current | 1.3A | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Maximum DC Resistance | 0.24Ω | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Depth | 18mm | |
| Height | 13.5mm | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 7.5mH | ||
Product Type Common Mode Choke | ||
Series SSR10HS | ||
Maximum DC Current 1.3A | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Maximum DC Resistance 0.24Ω | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Depth 18mm | ||
Height 13.5mm | ||
Length 22mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 9.7 mH 1.3 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 6.4 mH 1.3 A Common Mode Choke 0.21 Ω 250V ac
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
