KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- RS Stock No.:
- 183-6474
- Mfr. Part No.:
- SSR10H-17058
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$111.12
(exc. GST)
$122.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $1.852 | $111.12 |
| 300 + | $1.667 | $100.02 |
*price indicative
- RS Stock No.:
- 183-6474
- Mfr. Part No.:
- SSR10H-17058
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5.8mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.7A | |
| Series | SSR10H | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pad | |
| Depth | 18mm | |
| Height | 13.5mm | |
| Length | 22mm | |
| Maximum DC Resistance | 0.18Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5.8mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.7A | ||
Series SSR10H | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Termination Style Solder Pad | ||
Depth 18mm | ||
Height 13.5mm | ||
Length 22mm | ||
Maximum DC Resistance 0.18Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
Large inductance due to non-divided bobbin
Compact size,low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
- RS Stock No. 1836851
- Mfr. Part No. SSR10HS-17048
Each (In a Pack of 5)
$2.862
- RS Stock No. 1860782
- Mfr. Part No. SSHB10H-R30017
Each (In a Box of 60)
$2.136
- RS Stock No. 1861038
- Mfr. Part No. SSHB10H-R30017
Each (In a Pack of 5)
$2.548
- RS Stock No. 1836744
- Mfr. Part No. SSRH24NVS-30092
Each
$4.41
Related links
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
- KEMET 19.6 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 2.9 mH 1.7 A Common Mode Choke 0.12 Ω 250V ac
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 5.5 mH 1.7 A Common Mode Choke 190 mΩ 250V ac
- KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac











