Bourns 4.7 mH 200 mA Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- RS Stock No.:
- 172-8528
- Mfr. Part No.:
- DR331-475BE
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,143.00
(exc. GST)
$1,257.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $0.762 | $1,143.00 |
| 7500 + | $0.686 | $1,029.00 |
*price indicative
- RS Stock No.:
- 172-8528
- Mfr. Part No.:
- DR331-475BE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Series | DR331 | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 42V ac/dc, 80V ac/dc | |
| Mount Type | Axial | |
| Height | 4.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 5.4mm | |
| Maximum DC Resistance | 0.7Ω | |
| Termination Style | Solder Pad | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 200mA | ||
Series DR331 | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 42V ac/dc, 80V ac/dc | ||
Mount Type Axial | ||
Height 4.7mm | ||
Standards/Approvals RoHS | ||
Depth 5.4mm | ||
Maximum DC Resistance 0.7Ω | ||
Termination Style Solder Pad | ||
Length 7.3mm | ||
- COO (Country of Origin):
- CN
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- TDK 4.7 mH 300 A Common Mode Choke 700 mΩ 42V
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
