KEMET 23 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- RS Stock No.:
- 169-6905
- Mfr. Part No.:
- SS11VL-05230
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 600 units)*
$858.60
(exc. GST)
$944.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 - 2400 | $1.431 | $858.60 |
| 3000 + | $1.288 | $772.80 |
*price indicative
- RS Stock No.:
- 169-6905
- Mfr. Part No.:
- SS11VL-05230
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 23mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 500mA | |
| Series | SS | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Height | 21.5mm | |
| Length | 22mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 1.8Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 23mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 500mA | ||
Series SS | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Height 21.5mm | ||
Length 22mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 1.8Ω | ||
- COO (Country of Origin):
- VN
Kemet SS11VL Series High Frequency Common Mode Chokes
Kemet SS Coils, SS11VL AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
High frequency type
Rated currents up to 3 A
DC resistances as low as 0.06 Ω
Inductances up to 82 mH
Super low profile of 20.55mm maximum
Related links
- KEMET 23 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 23 mH 1 A Common Mode Choke 0.43Ω 250V
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
