KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- RS Stock No.:
- 169-6897
- Mfr. Part No.:
- SC-15-200
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 90 units)*
$827.91
(exc. GST)
$910.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 - 90 | $9.199 | $827.91 |
| 180 - 270 | $8.969 | $807.21 |
| 360 + | $8.831 | $794.79 |
*price indicative
- RS Stock No.:
- 169-6897
- Mfr. Part No.:
- SC-15-200
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | SC | |
| Maximum DC Current | 15A | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Choke Voltage | 250V | |
| Length | 50mm | |
| Termination Style | Solder Pad | |
| Depth | 28mm | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 12mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series SC | ||
Maximum DC Current 15A | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Choke Voltage 250V | ||
Length 50mm | ||
Termination Style Solder Pad | ||
Depth 28mm | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 12mΩ | ||
- COO (Country of Origin):
- VN
Kemet SC Series Common Mode Chokes
Kemet standard type SC Coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
Related links
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 2 mH 19 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1000V
- KEMET 2 mH 17 A Common Mode Choke 3.83 mΩ 1000V
- KEMET 2 mH 27 A Common Mode Choke 11.960 mΩ 1000V
