Murata 120 mA Common Mode Choke 1.4 Ω 5V
- RS Stock No.:
- 166-9519
- Mfr. Part No.:
- DLP2ADA900HL4L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9519
- Mfr. Part No.:
- DLP2ADA900HL4L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 120mA | |
| Series | DLP2AD | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Maximum DC Resistance | 1.4Ω | |
| Height | 0.82mm | |
| Length | 2mm | |
| Depth | 1mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS, REACH | |
| Package/Case | 2010 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 120mA | ||
Series DLP2AD | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Maximum DC Resistance 1.4Ω | ||
Height 0.82mm | ||
Length 2mm | ||
Depth 1mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS, REACH | ||
Package/Case 2010 | ||
- COO (Country of Origin):
- JP
Murata 0804 DLP2ADA Series Common Mode Choke Coil Arrays
DLP2ADA common mode chokes from Murata are a compact, low profile solution. With a height of only 0.82 mm, these common mode chokes are constructed from two 2.0 x 1.00 mm size components and Ideal for mobile equipment. The tight Terminal pitch enables high mounting density, while the Ability to match line impedance ensure a good transmission of high-speed signals.
Designed for use with high-speed differential signal lines
Ultra high frequency cutoff frequenct of 6 GHz and above
Film type structure
Product Application Information
DLP2ADA common mode choke Coil arrays are Ideal for noise suppression in high-speed differential signal lines, such as USB, HDMI, LVDS, DVI and IEEE1394. Suitable applications include printers, scanners, the main board of PCs and notebooks, LCD monitors and gaming equipment.
Murata SMD Common Mode Chokes
Related links
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 140 mA Common Mode Choke 2 Ω 5V
- Murata 160 mA Common Mode Choke 1.2 Ω 5V
- Murata 320 mA Common Mode Choke 0.31 Ω 20V dc
- Murata 130 mA Common Mode Choke 1.7 Ω 5V
- Murata 130 mA Common Mode Choke 1.9 Ω 5V
- Murata 200 mA Common Mode Choke 3 Ω 50V
