Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- RS Stock No.:
- 163-8144
- Mfr. Part No.:
- 744823305
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$457.20
(exc. GST)
$502.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $4.572 | $457.20 | - |
| 200 - 900 | $4.457 | $445.70 | 2% |
| 1000 + | $4.011 | $401.10 | 12% |
*price indicative
- RS Stock No.:
- 163-8144
- Mfr. Part No.:
- 744823305
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 5mH | |
| Maximum DC Current | 2.5A | |
| Series | WE-CMB | |
| Impedance | 95mΩ | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Length | 23mm | |
| Maximum DC Resistance | 95mΩ | |
| Termination Style | Solder Pad | |
| Height | 25.5mm | |
| Depth | 13mm | |
| Standards/Approvals | VDE, RoHS, REACH, ENEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 5mH | ||
Maximum DC Current 2.5A | ||
Series WE-CMB | ||
Impedance 95mΩ | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Length 23mm | ||
Maximum DC Resistance 95mΩ | ||
Termination Style Solder Pad | ||
Height 25.5mm | ||
Depth 13mm | ||
Standards/Approvals VDE, RoHS, REACH, ENEC | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-CMB Series Common Mode Choke, 5mH Inductance, 250V AC Choke Voltage - 744823305
This common mode choke is designed to attenuate differential noise in through-hole installations and support AC mains applications. It is rated for operation across a wide temperature span and carries multiple safety approvals, making it suitable for regulatory-conscious designs that require a solder-pad 4-pin through-hole EMI filter component.
Features and Benefits:
• ±30% inductance tolerance enables predictable suppression performance
• 95mΩ low DCR reduces insertion loss during normal operation
• 2.5A maximum DC current supports moderate power lines
• Tested at 10kHz to verify impedance characteristics
• 125°C maximum operating temperature permits high-temperature deployment
• 95mΩ low DCR reduces insertion loss during normal operation
• 2.5A maximum DC current supports moderate power lines
• Tested at 10kHz to verify impedance characteristics
• 125°C maximum operating temperature permits high-temperature deployment
Applications
• Suitable for EMI suppression on power input stages
• Ideal for mains filtering in industrial control equipment
• Used with transformers in switch-mode power supplies
• Can be used for noise reduction in consumer appliances
• Ideal for mains filtering in industrial control equipment
• Used with transformers in switch-mode power supplies
• Can be used for noise reduction in consumer appliances
What Terminal arrangement does it use for PCB mounting?
It employs a 4-pin through-hole configuration with solder-pad terminations suitable for manual or wave soldering.
Which environmental limits govern long-term operation?
The component operates between -40°C and 125°C, defining allowable ambient and elevated-temperature conditions.
What approvals cover safety and material restrictions?
The device holds VDE, RoHS, REACH and ENEC approvals indicating conformity with specified electrical safety and substance regulations.
Related links
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- Wurth Elektronik 5 mH Nano Crystal Common Mode Choke 25 A Idc WE-CMBNC
- Wurth Elektronik 5 mH Manganese Zinc Ferrite Common Mode Choke 6 A Idc WE-CMB
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 4.4 mH 2.5 A Common Mode Choke 0.09 Ω 250V
