Wurth Elektronik 0.13 μH 550 mA Common Mode Choke 145 mΩ 50V
- RS Stock No.:
- 163-4068
- Mfr. Part No.:
- 744230900
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,546.00
(exc. GST)
$2,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $1.273 | $2,546.00 |
| 10000 + | $1.146 | $2,292.00 |
*price indicative
- RS Stock No.:
- 163-4068
- Mfr. Part No.:
- 744230900
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.13μH | |
| Product Type | Common Mode Choke | |
| Series | WE-CNSW | |
| Maximum DC Current | 550mA | |
| Impedance | 90Ω | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Inductance Tolerance | ±25 % | |
| Depth | 850μm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1.1mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 145mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.13μH | ||
Product Type Common Mode Choke | ||
Series WE-CNSW | ||
Maximum DC Current 550mA | ||
Impedance 90Ω | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Inductance Tolerance ±25 % | ||
Depth 850μm | ||
Height 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Length 1.1mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 145mΩ | ||
- COO (Country of Origin):
- CN
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 0.13 μH 550 mA Common Mode Choke 145 mΩ 50V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik 245 pH 300 mA Common Mode Choke 2.5 Ω 5V
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- Wurth Elektronik 51 μH 200 mA Common Mode Choke 1 Ω 60V
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- Wurth Elektronik 1100000 μH 15010000 mA Common Mode Choke 8.5 Ω 80V dc
