Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- RS Stock No.:
- 163-3647
- Mfr. Part No.:
- 744212820
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,745.00
(exc. GST)
$5,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.745 | $4,745.00 | - |
| 5000 + | $4.271 | $4,271.00 | 9% |
*price indicative
- RS Stock No.:
- 163-3647
- Mfr. Part No.:
- 744212820
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 82μH | |
| Series | WE-SL1 | |
| Maximum DC Current | 300mA | |
| Impedance | 440Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Maximum Self Resonant Frequency | 100kHz | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.65mm | |
| Depth | 3.6mm | |
| Termination Style | Surface Mount | |
| Length | 6.5mm | |
| Maximum DC Resistance | 0.2Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 82μH | ||
Series WE-SL1 | ||
Maximum DC Current 300mA | ||
Impedance 440Ω | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Maximum Self Resonant Frequency 100kHz | ||
Standards/Approvals REACH, RoHS | ||
Height 1.65mm | ||
Depth 3.6mm | ||
Termination Style Surface Mount | ||
Length 6.5mm | ||
Maximum DC Resistance 0.2Ω | ||
- COO (Country of Origin):
- CN

Common Mode SMD Line Inductors, Type WE-SL1
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
