Murata 230 mA Common Mode Choke 1 Ω 50V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,340.00

(exc. GST)

$1,480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.67$1,340.00
4000 - 6000$0.654$1,308.00
8000 +$0.644$1,288.00

*price indicative

RS Stock No.:
125-3115
Mfr. Part No.:
DLW31SN102SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Common Mode Choke

Maximum DC Current

230mA

Series

DLW31S

Impedance

1000Ω

Packaging

Embossed Tape

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

Mount Type

Surface

Choke Voltage

50V

Standards/Approvals

No

Length

3.2mm

Maximum DC Resistance

1Ω

Termination Style

Solder Pad

Depth

1.6mm

Height

1.9mm

Package/Case

1206

COO (Country of Origin):
JP

Murata 1206 DLW31S Series SMD Common Mode Chokes


DLP31S series common mode choke Coil chips with high impedance in a small package. The DLP31S series utilise ferrite material technology and film processing technology to give excellent performance at high frequency ranges and is suitable for differential signal line application.

Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)

High common mode impedance (550 ohm at 100MHz typ.) in small size

Suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils

Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)

Applications


USB lines of PCs, peripheral equipment

LVDS lines of Note-PCs, LCDs

USB lines of digital AV equipment such as digital cameras

Murata SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy