KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
- RS Stock No.:
- 764-438
- Mfr. Part No.:
- SCT17X-140-1R3A010V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.12
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.12 | - |
| 10 - 24 | $6.92 | 2% |
| 25 - 99 | $6.77 | 4% |
| 100 - 499 | $5.76 | 19% |
| 500 + | $5.41 | 24% |
*price indicative
- RS Stock No.:
- 764-438
- Mfr. Part No.:
- SCT17X-140-1R3A010V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.12mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 14A | |
| Series | SCT17X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 500V ac/dc | |
| Height | 21.5mm | |
| Depth | 16.5mm | |
| Length | 26mm | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 5.62mΩ | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.12mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 14A | ||
Series SCT17X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 500V ac/dc | ||
Height 21.5mm | ||
Depth 16.5mm | ||
Length 26mm | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 5.62mΩ | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
- RS Stock No. 0764447
- Mfr. Part No. SCT17X-140-1R3A010JV
Each
$7.94
- RS Stock No. 0764460
- Mfr. Part No. SCT23X-140-1R5A013V
Each
$9.81
- RS Stock No. 0444688
- Mfr. Part No. SCF39XV-140-1R8A019JH
Each
$77.76
- RS Stock No. 0764468
- Mfr. Part No. SCT23X-140-1R5A013JV
Each
$10.72
Related links
- KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
- KEMET 0.36 mH 14 A Common Mode Choke 5.62 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc











