KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
- RS Stock No.:
- 764-436
- Mfr. Part No.:
- SCT17X-100-1R1A015V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.12
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.12 |
| 10 - 24 | $6.92 |
| 25 - 99 | $6.77 |
| 100 - 499 | $5.76 |
| 500 + | $5.41 |
*price indicative
- RS Stock No.:
- 764-436
- Mfr. Part No.:
- SCT17X-100-1R1A015V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.3mH | |
| Maximum DC Current | 10A | |
| Series | SCT17X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac/dc | |
| Depth | 16.5mm | |
| Maximum DC Resistance | 11.34mΩ | |
| Termination Style | Wire Leads | |
| Length | 25.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 22mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.3mH | ||
Maximum DC Current 10A | ||
Series SCT17X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac/dc | ||
Depth 16.5mm | ||
Maximum DC Resistance 11.34mΩ | ||
Termination Style Wire Leads | ||
Length 25.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 22mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.3 mH 10 A Common Mode Choke 11.34 mΩ 500V ac/dc
- KEMET 0.83 mH 10 A Common Mode Choke 11.34 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 0.07 mH 16 A Common Mode Choke 4.38 mΩ 500V ac/dc
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 0.12 mH 14 A Common Mode Choke 5.62 mΩ 500V ac/dc
